TE Connectivity 1318107-1 Dynamic 2000 Crimp Contact 1 Pin 1 pc

MPN
1318107-1
EAN-13
2050002852891
Order Code
07-3528
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,136 in stock

The TE Connectivity 1318107-1 is a connector accessory designed for cables with a minimum diameter of 0.051 inches.

It features durable construction suitable for various electrical applications.

This part ensures reliable connectivity in industrial and automotive environments.

The 1318107-1 provides enhanced protection and longevity for cable assemblies.


Type Crimp contact
Pin or Socket Male
AWG (min.) 22
AWG max. 18
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .048 – .075
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-board
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 5A
Depth 2.58mm
Dim (L x W x H) 2.58 x 15.98 x 2.7 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.7mm
Industrial packaging No
Insulation Diameter 1.9mm
Length 2.58mm
Mating Tab Thickness .019
Mating Tab Width .035
Max Voltage Rating (AC) 250v
max. cross section 0.86mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.34mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-2
Mount Cable
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 15000
Pin shape Rectangular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series DYNAMIC 2000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Underplate Material Nickel
Width 15.98mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot