TE Connectivity 917805-2 Dynamic 5000 Series Crimp Contact 1 Pin

MPN
917805-2
EAN-13
2050002725539
Order Code
07-5057
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TE Connectivity 917805-2 features Amp headers and wire housings for secure electrical connections.

It accommodates male tabs and supports 12-10 AWG wire sizes with a 15AU plating for enhanced durability.

This product is known for its robust design, making it suitable for demanding applications.

Typical uses include industrial equipment and automotive wiring systems.


Type Pin
Number of Contacts 1
Gender Male
Number of Rows 1
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .157 – .205
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-wire
Contact Base Material Copper Alloy
Contact Current Rating 30a
Contact Current Rating (Max) 30
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Tab
Contact Underplating Material Nickel
Current Rating 30A
Depth 7.7mm
Dimensions (L x W x H) 7.66 x 33.7 x 7.7 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 7.7mm
Industrial packaging No
Insulation Diameter 0.204inch
Length 7.66mm
Mating Tab Thickness .039
Mating Tab Width .25
max. cross section 5.50mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 10
Min. cross section 3.08mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-5200S
Mount Cable
Operating Supply Voltage 630v
Operating Temperature Range -67 – 221
Operating Voltage 630
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 3000
Pin shape Rectangular
Pins per row 1
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series DYNAMIC 5000 Series
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 600v
Width 33.7mm
Wire Gauge (AWG) 12AWG
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot