TE Connectivity 1903118-2 Dynamic 1000 Series Crimp Contact 1 Pin

MPN
1903118-2
EAN-13
2050002852174
Order Code
07-3931
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,174 in stock

The TE Connectivity Crimp Contact is from the Dynamic 1000 Series, designed with a single pin for secure electrical connections. It is particularly useful in applications requiring reliable power or signal transfer, such as automotive or industrial environments. Tyco Electronics manufactures these crimp contacts, ensuring compatibility with the D-1 connector system.
Type Crimp contact
Pin or Socket Male
AWG (min.) 22
AWG max. 18
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .055 – .087
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 5
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5A
Dim (L x W x H) 2.2 x 12.95 x 2.7 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 2.7mm
Industrial packaging No
Insulation Diameter 0.087inch
Length 2.2mm
Mating Tab Thickness .02
Mating Tab Width .027
max. cross section 0.86mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.34mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-1
Mount Cable
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 12000
Pin shape Rectangular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series DYNAMIC 1000 Series
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Underplate Material Nickel
Width 12.95mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot