TE Connectivity 1658643-1 AMPLIMITE HD-20 D-Sub 9-Pin Receptacle 180° |
07-3735
|
|
Despatched within 4 working days - 23 in stock
|
1+ £6.04
Price per unit Ex VAT
|
Socket, vertical vertical |
Panel Mount |
9 |
180 Degree |
Tin |
UL, CSA |
Metal |
2.7432mm |
Black |
Wire & Cable |
|
|
|
Cable-to-Cable |
|
|
|
|
|
|
TE Connectivity 205203-3 AMPLIMITE HD-20 D-Sub Receptacle 9 Pins |
07-3991
|
|
|
3+ £1.79
| 3+ |
£1.79 |
| 25+ |
£1.34 |
| 100+ |
£1.04 |
| 250+ |
£0.988 |
| 500+ |
£0.951 |
Price per unit Ex VAT
|
Socket, vertical vertical |
Panel Mount |
9 |
Straight |
Tin |
UL, CSA |
Steel |
2.7432mm |
|
Wire & Cable |
Black |
|
|
Cable-to-Cable |
|
|
|
250v |
|
|
TE Connectivity 205203-8 AMPLIMITE HD-20 D-Sub Receptacle 9-Pin 180° |
07-3993
|
|
Back order - 41 availableBack-order availability date - 29/10/2026
|
2+ £3.75
| 2+ |
£3.75 |
| 25+ |
£3.00 |
| 100+ |
£2.53 |
Price per unit Ex VAT
|
Socket, vertical vertical |
Panel Mount |
9 |
180 Degree |
Zinc |
UL, CSA |
Steel |
2.7432mm |
|
Wire & Cable |
Black |
|
|
Cable-to-Cable |
|
|
|
|
|
Nylon |
TE Connectivity 205205-2 AMPLIMITE D-Sub Receptacle 180° 15 Pins |
07-3996
|
|
Despatched within 4 working days - 21 in stock
|
5+ £1.14
Price per unit Ex VAT
|
Socket, vertical vertical |
Panel Mount |
15 |
180 Degree |
Tin |
UL, CSA |
Metal |
2.7432mm |
Black |
Wire & Cable |
|
|
|
Cable-to-Cable |
|
|
|
250v |
|
|
TE Connectivity 207463-1 AMPLIMITE HD-20 25-Pin D-SUB Receptacle 180° |
07-4061
|
|
|
5+ £1.81
Price per unit Ex VAT
|
Socket, vertical vertical |
Panel Mount |
25 |
180 Degree |
Tin |
|
|
2.7432mm |
|
Wire & Cable |
|
|
|
Cable-to-Cable |
THERMOPLASTIC |
|
FEMALE |
|
|
|
TE Connectivity 2-5747708-0 AMPLIMITE HD-20 D-SUB Receptacle 25 Pins 180° |
07-4224
|
|
|
1+ £13.86
Price per unit Ex VAT
|
Socket, vertical vertical |
Board Mount |
25 |
Vertical |
Tin |
UL |
Metal |
2.7686mm |
|
Printed Circuit Board |
Black |
UL E28476 |
|
Board-to-Board |
|
Standard |
|
|
Phosphor Bronze |
Brass |
TE Connectivity 5747150-7 AMPLIMITE D-SUB Receptacle 9 Pins 180° |
07-4676
|
|
Despatched within 4 working days - 20 in stock
|
2+ £3.58
Price per unit Ex VAT
|
Socket, vertical vertical |
Board Mount |
9 |
Vertical |
Tin |
UL |
Metal |
2.7432mm |
|
Printed Circuit Board |
Black |
|
|
Board-to-Board |
|
Standard |
Female |
|
Phosphor Bronze |
Brass |
TE Connectivity 5747539-1 AMPLIMITE D-SUB Receptacle 15 Pins 180° |
07-4677
|
|
|
1+ £5.74
Price per unit Ex VAT
|
Socket, straight |
Panel Mount |
15 |
180 Degree |
Tin over Copper |
UL |
Metal |
2.7686mm |
|
Wire & Cable |
Black |
|
4.19 – 11.56 |
Cable-to-Cable |
|
|
Female |
|
|
|