TE Connectivity 5747539-1 AMPLIMITE D-SUB Receptacle 15 Pins 180°

Image Representative of Range

TE Connectivity 5747539-1 AMPLIMITE D-SUB Receptacle 15 Pins 180°

MPN
5747539-1
EAN-13
2050002864764
Order Code
07-4677
Country of Origin
USA
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.63 £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TE Connectivity AMPLIMITE HD-20 (HDP-20) 5747539-1 is a D-SUB receptacle with 15 pins, designed for reliable cable-to-board connection in electronic applications. This connector is compatible with standard D-SUB interfaces and is frequently used in communications and networking equipment. It maintains a consistent and secure connection, even in environments prone to vibration or electrical noise.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type Panel Mount
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin over Copper
Approvals UL
Body Material Metal
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range 4.19 – 11.56
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Gender Female
Contact Type Signal
Depth 39.52mm
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Female
Height 12.92mm
Housing Color Black
Housing Material Nylon GF
Length 39.52mm
Material Metal
Material (details) Case: Steel
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Free Hanging, Cable
No. of Rows 2
Number of Contacts 15
Number of pins 15
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pitch 2.76mm
Plating Copper, Tin
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size A
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Wire/Cable Diameter 11.56mm

Reviews

Be the first to submit a review

Trustpilot