TE Connectivity 5747150-7 AMPLIMITE D-SUB Receptacle 9 Pins 180°

MPN
5747150-7
EAN-13
2050002847057
Order Code
07-4676
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The TE Connectivity AMPLIMITE HD-20, part number 5747150-7, is a D-sub receptacle with 9 pins, designed for high-density wiring applications. This component features a robust, 180-degree configuration suitable for secure data or signal transmission in computing and electronic devices. Typically used in telecommunications and networking equipment, it ensures reliable connections in industrial and commercial settings.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Board Mount
No. of Ways 9
Mounting Direction Vertical
Connection Angle 180°
Plating Material Tin
Approvals UL
Body Material Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 6
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold, Tin
Contact Post Length 0.125inch
Contact Shape Round
Contact Shape & Form Round
Contact Type Signal
Depth 12.55mm
Dielectric Material Polyester
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Polyester
Lead Length 3.175mm
Length 30.89mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Threaded Insert, 4-40 UNC
Max Supply Voltage (AC) 250v
Max Supply Voltage (DC) 250v
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20
Mount Through Hole
No. of Rows 2
Number of Contacts 9
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 17
Package/Case Metal
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 17
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
PCB Mounting Orientation Vertical
PCB Thickness 2.36mm
PCB Thickness (Recommended) .062 – .093
Pitch 0.108inch
Plating Tin
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.8448mm
Row-to-Row Spacing .112
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size E
Temperature Range -55 - +105°C
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Width 12.55mm

Reviews

Be the first to submit a review

Trustpilot