TE Connectivity 205203-3 AMPLIMITE HD-20 D-Sub Receptacle 9 Pins

MPN
205203-3
EAN-13
2050002864207
Order Code
07-3991
Country of Origin
USA
View Full Product Range (8)

Discontinued


TE Connectivity 205203-3 is a D-sub connector featuring a female unshrouded design with 9 position sockets.

It is known for its reliability and ease of use in various electronic applications.

This connector is typically used in data communication and interface connections.

Its robust construction ensures long-lasting performance in demanding environments.


Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
DC Rated Voltage 250v
Depth 17.9mm
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Female
Height 12.55mm
Housing Color Black
Housing Material Thermoplastic
Length 30.81mm
Material Metal
Material (details) Casing: Tin-plated steel
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Current Rating 3.7a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Free Hanging
No. of Rows 2
Number of Contacts 9
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Packaging Box
Packaging Method Package
Packaging Quantity 800
Plating Tin
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 1
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.55mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 20AWG

Trustpilot