TE Connectivity 207463-1 AMPLIMITE HD-20 25-Pin D-SUB Receptacle 180°

Image Representative of Range

TE Connectivity 207463-1 AMPLIMITE HD-20 25-Pin D-SUB Receptacle 180°

MPN
207463-1
EAN-13
2050002864368
Order Code
07-4061
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The TE Connectivity AMPLIMITE HD-20 (HDP-20) 207463-1 is a D-SUB receptacle with 25 pins. This connector is commonly used in data communications and industrial applications due to its robust design. It features a 180° configuration, providing reliable and secure connections for signals and data transmission.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Gender FEMALE
Insulator Material THERMOPLASTIC
Material (details) Housing: zinc-plated steel
Mating Retention With
Mating Retention Type Mounting Holes
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Misc Attribute AMPLIMITE HD-20 (HDP-20)
No. of Rows 2
Number Of Connectors ONE
Number of pins 25
Operating Temperature Range -67 – 221
Packaging Method Package
Packaging Quantity 400
Sealable No
Shielded Yes
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 25
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot