TE Connectivity 2-5747708-0 AMPLIMITE HD-20 D-SUB Receptacle 25 Pins 180°

MPN
2-5747708-0
EAN-13
2050002847156
Order Code
07-4224
Country of Origin
USA
View Full Product Range (8)

Discontinued


TE Connectivity's AMPLIMITE HD-20 2-5747708-0 is a D-sub receptacle featuring 25 pins and a 180° orientation. This non-illuminated connector is ideal for applications involving telecommunications and data transmission. The part provides reliable connectivity for both commercial and industrial settings.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Board Mount
No. of Ways 25
Mounting Direction Vertical
Connection Angle 180°
Plating Material Tin
Approvals UL
Body Material Metal
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 6
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Copper, Tin
Contact Post Length 0.125inch
Contact Shape Round
Contact Shape & Form Round
Contact Type Signal
Depth 12.54mm
Dielectric Material Thermoplastic
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Length 53.03mm
Material Metal
Mating Connector Lock No (Without)
Mating Retention Without
Max Supply Voltage (AC) 250v
Max Supply Voltage (DC) 250v
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20
Mount Through Hole
No. of Rows 2
Number of Contacts 25
Number of pins 25
Number of Ports 1
Number of Positions 25
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 10
Package/Case Metal
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 10
PCB Mount Retention With
PCB Mount Retention Type 4-40 Retention Insert
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pitch 0.108inch
Plating Tin
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row-to-Row Spacing .112
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 3
Shielded Yes
Shielding Shielded
Temperature Range -55 - +105°C
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Width 0.236inch

Trustpilot