TE Connectivity 1658643-1 is a D-sub connector with a female configuration and unshrouded design.
This connector supports nine positions and crimp termination.
It is ideal for use in signal and data communication applications.
The connector is commonly used in computer and telecommunications equipment.
| Type |
D-SUB receptacles |
| Plug / Socket |
Socket, vertical vertical |
| Mounting Type |
Panel Mount |
| No. of Ways |
9 |
| Mounting Direction |
180 Degree |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
17.9mm |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Length |
30.81mm |
| Material |
Metal |
| Material (details) |
Housing: zinc-plated steel |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Clinch Nut, 4-40 UNC |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Free Hanging |
| No. of Rows |
2 |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
800 |
| Pitch |
1.27 |
| Plating |
Tin |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
12.54mm |