TE Connectivity Crimp Terminals Bullet connector single contact 608558

The TE Connectivity CPC bullet connector sockets are single-contact electrical components, characterized by their one-pin design, and are produced by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Type Body Material Barrel Type Circuit Application Colour Number of Rows Compatible Insulation Diameter Range Contact Base Material Contact Current Rating (Max) Connection Number of Contacts Connection Angle Contact Material Contact Mating Area Plating Material Contact Mating Area Plating Material Finish Contact Mating Area Plating Material Thickness Contact Plating Contact Retention Within Housing Contact Underplating Material Contact Style
TE Connectivity 1-66101-9 CPC Bullet Connector Socket 1 Pin Single Contact
TE Connectivity 1-66101-9 CPC Bullet Connector Socket 1 Pin Single Contact
Standard range
Order code: 07-3751
MPN: 1-66101-9

Despatched within 4 working days - 1,336 in stock
10+ £0.635
50+ £0.500
250+ £0.494
Price per unit Ex VAT
Connector Contacts Open Power & Signal .08 – .1 Brass 13 1 Brass Tin (Sn) Bright 50 Bright, Tin With Nickel
TE Connectivity 1-66360-2 CPC Bullet Connector Socket 1-Pin Round
TE Connectivity 1-66360-2 CPC Bullet Connector Socket 1-Pin Round
Standard range
Order code: 07-3757
MPN: 1-66360-2

Despatched within 4 working days - 505 in stock
10+ £0.502
100+ £0.489
Price per unit Ex VAT
Connector Contacts Open Power & Signal Silver .08 – .1 Brass 13 Brass Tin (Sn) Bright 50 Bright, Tin With Nickel
TE Connectivity 1-66601-0 CPC Bullet Connector Socket 1 Pin 1 pc
TE Connectivity 1-66601-0 CPC Bullet Connector Socket 1 Pin 1 pc
Standard range
Order code: 07-3765
MPN: 1-66601-0

Despatched within 4 working days - 138 in stock
3+ £0.891
50+ £0.847
250+ £0.838
Price per unit Ex VAT
Connector Contacts Copper Power & Signal .11 – .15 Copper Nickel Alloy 25 Copper Alloy Gold (Au) Bright 30 Gold With Nickel
TE Connectivity 66360-1 CPC Bullet Connector Socket 1 Pin Round Connector
TE Connectivity 66360-1 CPC Bullet Connector Socket 1 Pin Round Connector
Extended range
Order code: 07-4822
MPN: 66360-1

Available to back orderPlease contact us for lead time
2+ £2.50
50+ £2.48
250+ £2.45
Price per unit Ex VAT
Connector Contacts Power & Signal .08 – .1 Brass 13 Brass Gold (Au) Bright 30 Gold With Nickel
TE Connectivity 66360-3 CPC Socket Bullet Connector 1-Pin
TE Connectivity 66360-3 CPC Socket Bullet Connector 1-Pin
Standard range
Order code: 07-4823
MPN: 66360-3

Despatched within 4 working days - 1,893 in stock
5+ £1.15
250+ £1.02
1250+ £1.01
2500+ £0.991
5000+ £0.978
Price per unit Ex VAT
Connector Contacts Open Power & Signal .08 – .1 Brass 13 Brass Gold (Au) Bright .15 Gold, Tin With Nickel
TE Connectivity 66360-4 CPC Bullet Connector Socket 1-Pin Round
TE Connectivity 66360-4 CPC Bullet Connector Socket 1-Pin Round
Order code: 07-4824
MPN: 66360-4
5+ £2.03
250+ £1.57
1250+ £1.53
Price per unit Ex VAT
Connector Contacts Open Power & Signal N/A .08 – .1 Brass 13 1 Brass Gold (Au) Bright 30 Gold, Tin With Nickel
TE Connectivity 66399-4 CPC Bullet Connector Socket Single Pin Round
TE Connectivity 66399-4 CPC Bullet Connector Socket Single Pin Round
Order code: 07-4825
MPN: 66399-4
5+ £1.20
250+ £0.977
1250+ £0.968
Price per unit Ex VAT
Connector Contacts Power & Signal N/A .08 – .1 Brass 13 1 Brass Gold (Au) Bright 30 Gold With Nickel
TE Connectivity 66741-2 CPC Bullet Connector Socket Single Contact
TE Connectivity 66741-2 CPC Bullet Connector Socket Single Contact
Order code: 07-4838
MPN: 66741-2
1+ £8.79
Price per unit Ex VAT
Socket Power N/A .19 – .22 Copper 35 Crimp 1 180° Copper Silver (Ag) 100 Silver Copper Socket

Trustpilot