TE Connectivity 66741-2 CPC Bullet Connector Socket Single Contact

MPN
66741-2
EAN-13
2050003039871
Order Code
07-4838
Country of Origin
USA
View Full Product Range (8)

Discontinued


TE Connectivity's 66741-2 is a Type XII female unshrouded contact.

This contact features a low-profile design for efficient connectivity.

It offers secure wire-to-wire connections and is typically used in automotive and industrial applications.

The contact is designed for reliability in high-vibration environments.


Type Socket
Number of Contacts 1
Gender Female
Number of Rows N/A
Circuit Application Power
Compatible Insulation Diameter Range .19 – .22
Connection Crimp
Connection Angle 180°
Contact Base Material Copper
Contact Current Rating (Max) 35
Contact Gender Female
Contact Material Copper
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Thickness 100
Contact Plating Silver
Contact Style Socket
Contact Type Socket
Contact Underplating Material Copper
Current Rating 13A
Depth 7.11mm
ELV Compliant
Height 7.62mm
Insulation Diameter 5.59mm
Length 32.18mm
Mating Tab Thickness .105
Mating Tab Width .23
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute CPC Baureihe 3
Mount Cable
Nominal Voltage 1500V AC
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series CPC
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 10AWG
Wire Insulation Support With
Wire Size 10
Wire/Cable Type Discrete

Trustpilot