TE Connectivity offers the 66360-4 bullet connector single contact socket, designed for use in the CPC series of round connectors. This contact is suitable for various applications, providing a secure and reliable connection with a total of one pin. It is typically used in applications requiring robust electrical connectivity in harsh environments, such as automotive and industrial systems.
| Type |
Connector Contacts |
| Number of Contacts |
1 |
| Gender |
Female |
| Number of Rows |
N/A |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Current Rating |
13a |
| Depth |
3.68mm |
| ELV |
Compliant |
| Insulation Diameter |
0.1inch |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of pins |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (AWG) |
14AWG |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Insulation Support |
With |
| Wire Size |
18 – 14 |
| Wire/Cable Type |
Discrete |