TE Connectivity 66360-3 CPC Socket Bullet Connector 1-Pin

Image Representative of Range

TE Connectivity 66360-3 CPC Socket Bullet Connector 1-Pin

MPN
66360-3
EAN-13
2050003074711
Order Code
07-4823
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.15
250+ £1.02
1250+ £1.01
2500+ £0.991
5000+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,893 in stock

TE Connectivity 66360-3 is a circular contact female shrouded socket designed for use with 18-14 AWG wire sizes.

The socket features reliable electrical contact performance and a secure connection.

It is typically used in applications requiring durable and efficient power or signal connections.

The part is suitable for automotive, industrial, and consumer electronics environments.


Type Connector Contacts
Gender Female
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness .15
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Height 3.3mm
Insulation Diameter 0.1inch
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 14AWG
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot