TE Connectivity 66399-4 CPC Bullet Connector Socket Single Pin Round

Image Representative of Range

TE Connectivity 66399-4 CPC Bullet Connector Socket Single Pin Round

MPN
66399-4
EAN-13
2050003073912
Order Code
07-4825
Country of Origin
USA
View Full Product Range (8)

Discontinued


TE Connectivity manufactures the bullet connector single contact socket, part number 66399-4. This connector is part of the CPC series with a total of one pin and is designed for secure electrical connections in round connectors. It is typically used in a variety of industrial and automotive applications, offering reliable performance in challenging environments.
Type Connector Contacts
Number of Contacts 1
Gender Female
Number of Rows N/A
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Height 3.05mm
Insulation Diameter 0.1inch
Length 20.96mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Type Discrete

Trustpilot