TE Connectivity 66360-1 CPC Bullet Connector Socket 1 Pin Round Connector

Image Representative of Range

TE Connectivity 66360-1 CPC Bullet Connector Socket 1 Pin Round Connector

MPN
66360-1
EAN-13
2050003074575
Order Code
07-4822
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.50
50+ £2.48
250+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The TE Connectivity 66360-1 is a female unshrouded standard contact designed for wire gauge sizes 18-14.

It features a brass body with a gold finish, enhancing electrical conductivity and corrosion resistance.

The contact is typically used in signal applications within various electronic and electrical systems.

This product ensures secure connections and reliable performance in demanding environments.


Type Connector Contacts
Gender Female
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Depth 3.68mm
Insulation Diameter 0.1inch
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 14AWG
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot