TE Connectivity 1-66101-9 CPC Bullet Connector Socket 1 Pin Single Contact

Image Representative of Range

TE Connectivity 1-66101-9 CPC Bullet Connector Socket 1 Pin Single Contact

MPN
1-66101-9
EAN-13
2050003073936
Order Code
07-3751
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.635
50+ £0.500
250+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,356 in stock

The TE Connectivity 1-66101-9 is a circular contact socket designed for 18-16 AWG wires.

It is a female contact with durable construction for reliable electrical connection.

Typical applications include industrial and automotive connectivity solutions.

It ensures secure mating and efficient power or signal transfer.


Type Connector Contacts
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 50
Contact Plating Bright, Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Female
Height 3.05mm
Insulation Diameter 2.54mm
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 1
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot