TE Connectivity Crimp Terminals Bullet connector 608536

The TE Connectivity connectors include a range of versatile plug connectors with varying numbers of pins and robust housing designed for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Number of Rows Automotive Cage Code Connection Contact Gender Connector System Contact Type IP Rating ECCN Military Spec ELV EU RoHS Flammability Rating HTS Code Maximum Temperature Maximum Operating Temperature Height
TE Connectivity DT04-08PA-C015 DT Plug 8 Pins With Housing And Contacts
TE Connectivity DT04-08PA-C015 DT Plug 8 Pins With Housing And Contacts
Standard range
Order code: 07-5185
MPN: DT04-08PA-C015

Despatched within 4 working days - 66 in stock
2+ £2.52
10+ £2.36
100+ £2.34
Price per unit Ex VAT
Plug, straight 8 Male Crimp IP67 False +85°C
TE Connectivity DT04-12PA-C015 DT Plug 12-Pin Straight Bullet Connector
TE Connectivity DT04-12PA-C015 DT Plug 12-Pin Straight Bullet Connector
Standard range
Order code: 07-5195
MPN: DT04-12PA-C015

Despatched within 4 working days - 135 in stock
2+ £3.45
Price per unit Ex VAT
Plug, straight 12 Female Crimp MALE IP68 +85°C 125
TE Connectivity DT04-2P-C015 DT Plug Connector 2 Pins Straight Housing
TE Connectivity DT04-2P-C015 DT Plug Connector 2 Pins Straight Housing
Standard range
Order code: 07-5212
MPN: DT04-2P-C015

Despatched within 4 working days - 714 in stock
10+ £0.796
100+ £0.621
250+ £0.570
500+ £0.519
Price per unit Ex VAT
Plug, straight 2 Male Crimp MALE IP68 +85°C 125
TE Connectivity DT04-3P DT Series Bullet Connector Plug 3-Pin Straight
TE Connectivity DT04-3P DT Series Bullet Connector Plug 3-Pin Straight
Standard range
Order code: 07-5222
MPN: DT04-3P

Despatched within 4 working days - 649 in stock
5+ £1.26
25+ £1.13
100+ £1.01
Price per unit Ex VAT
Plug, straight 3 Receptacle 2 Crimp Wire-to-Wire Male Pin IP68 Compliant UL94 V-0 +80°C 125°C 24.71mm
TE Connectivity DT04-6P-C015 DT Plug Straight 6 Pins With Contacts And Wedge
TE Connectivity DT04-6P-C015 DT Plug Straight 6 Pins With Contacts And Wedge
Standard range
Order code: 07-5247
MPN: DT04-6P-C015

Despatched within 4 working days - 126 in stock
3+ £1.59
10+ £1.47
100+ £1.37
Price per unit Ex VAT
Plug, straight 6 Plug Crimp MALE IP68 +85°C 125
TE Connectivity DT15-08PA DT Plug 8-Pin Vertical Mount With Housing
TE Connectivity DT15-08PA DT Plug 8-Pin Vertical Mount With Housing
Standard range
Order code: 07-5331
MPN: DT15-08PA

Despatched within 4 working days - 26 in stock
1+ £6.58
Price per unit Ex VAT
Plug, vertical mount 8 Plug Yes SRP33 Soldering IP67 EAR99 Yes 8536694040 +85°C

Trustpilot