TE Connectivity DT04-6P-C015 DT Plug Straight 6 Pins With Contacts And Wedge

Image Representative of Range

TE Connectivity DT04-6P-C015 DT Plug Straight 6 Pins With Contacts And Wedge

MPN
DT04-6P-C015
EAN-13
2050003953238
Order Code
07-5247
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.47
100+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The TE Connectivity DT04-6P-C015 is a bullet connector with a straight plug design, featuring six pins for electrical connections. Known for its robust DT series, it is typically used in automotive and industrial applications where reliable electrical connections are needed. Its rugged construction makes it suitable for harsh environments, enhancing durability and performance in challenging conditions.
Type Plug, straight
Number of Contacts 6
Gender Plug
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 6
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 6
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot