TE Connectivity DT04-08PA-C015 DT Plug 8 Pins With Housing And Contacts

Image Representative of Range

TE Connectivity DT04-08PA-C015 DT Plug 8 Pins With Housing And Contacts

MPN
DT04-08PA-C015
EAN-13
2050003953375
Order Code
07-5185
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.36
100+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The TE Connectivity DT04-08PA-C015 is an 8-pin male shrouded connector with keying option A.

It features a rugged design for harsh environments and reliable durability.

This automotive connector is suitable for use in heavy-duty vehicles and industrial equipment.

Its secure mating and easy assembly make it ideal for critical electrical systems.


Type Plug, straight
Number of Contacts 8
Gender Male
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Military Spec False
Min. temperature -25°C
Nominal Voltage 1500V AC
Number of pins 8
REACH Compliant
ROHS Yes
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot