TE Connectivity DT04-2P-C015 DT Plug Connector 2 Pins Straight Housing

MPN
DT04-2P-C015
EAN-13
2050003953474
Order Code
07-5212
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.796
100+ £0.621
250+ £0.570
500+ £0.519
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 714 in stock

The TE Connectivity DT04-2P-C015 is a durable connector known for its reliable two-contact design.

It features an unshrouded male configuration, making it suitable for various rugged applications.

This connector is ideal for automotive and industrial applications requiring secure electrical connections.

Its robust construction ensures lasting performance in harsh environments.


Type Plug, straight
Number of Contacts 2
Gender Male
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot