TE Connectivity DT15-08PA DT Plug 8-Pin Vertical Mount With Housing

Image Representative of Range

TE Connectivity DT15-08PA DT Plug 8-Pin Vertical Mount With Housing

MPN
DT15-08PA
EAN-13
2050003957670
Order Code
07-5331
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The TE Connectivity DT15-08PA is an 8-pin bullet connector plug designed for vertical mounting. It is part of the DT Series, known for reliable connections in harsh environments. Typical applications include automotive and industrial sectors where durable and secure electrical connections are essential.
Type Plug, vertical mount
Number of Contacts 8
Gender Plug
Automotive Yes
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Cage Code SRP33
Case Material Thermoplastic material
Colour Grey
Connection Soldering
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
ECCN EAR99
EU RoHS Yes
HTS Code 8536694040
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 8
RoHS Versions 2011/65/EU, 2015/863
Schedule B 8536694040
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot