TE Connectivity DT04-12PA-C015 DT Plug 12-Pin Straight Bullet Connector

Image Representative of Range

TE Connectivity DT04-12PA-C015 DT Plug 12-Pin Straight Bullet Connector

MPN
DT04-12PA-C015
EAN-13
2050003953313
Order Code
07-5195
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The TE Connectivity DT04-12PA-C015 is a female shrouded connector with Key A configuration.

It features 12 positions and a robust sealing design for durability.

Ideal for automotive and industrial applications, it ensures reliable electrical connections.

The connector is suited for environments requiring moisture and dust resistance.


Type Plug, straight
Number of Contacts 12
Gender Female
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55
Nominal Voltage 1500V AC
Number of pins 12
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 12
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot