TE Connectivity DT04-3P DT Series Bullet Connector Plug 3-Pin Straight

MPN
DT04-3P
EAN-13
2050003846530
Order Code
07-5222
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.26
25+ £1.13
100+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

The TE Connectivity DT04-3P bullet connector is a straight, three-pin plug from the DT series of round connectors. It is commonly used in automotive and industrial applications for secure and reliable electrical connections. Durable and moisture-resistant, it is ideal for harsh environments where robust connector performance is essential.
Type Plug, straight
Number of Contacts 3
Gender Receptacle
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Type Male Pin
Cross Section 2 mm² (max)
Current Rating 13A
ELV Compliant
Flammability Rating UL94 V-0
Height 24.71mm
Housing Color Grey
Hybrid Connector No
IP Rating IP68
Length 43.13mm
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 250V AC
Number of pins 3
Operating Supply Voltage 250v
Packaging Bulk
Pitch 8.7mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Voltage Rating 250v
Width 0.832inch
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot