Takachi Batteries & Chargers Accessories Battery tray 628565

Takachi Brand: Takachi
The Takachi battery trays are a collection of durable holders designed for various battery types, featuring robust construction and nickel-plated contacts for reliable performance.
Description Image Product Buy Pricing (Ex VAT) Battery Size Mount Dim Connector Height Length Material (details) Number of Cells Width Type Factory colour
Takachi BH9V2 Battery Tray 1x 9V PP3 Robust Holder 49.3x29.2x20 mm
Takachi BH9V2 Battery Tray 1x 9V PP3 Robust Holder 49.3x29.2x20 mm
Standard range
Order code: 10-7404
MPN: BH9V2

Despatched within 4 working days - 76 in stock
2+ £3.55
Price per unit Ex VAT
9V PP3 Press Stud (L x W x H) 49.3 x 29.2 x 20 mm 20mm 49.3mm PP-plastic
Steel
1 29.2mm Battery tray Black
Takachi CR123AR Battery Tray Robust Holder 1xCR123A Nickel-Plated Contacts
Takachi CR123AR Battery Tray Robust Holder 1xCR123A Nickel-Plated Contacts
Standard range
Order code: 10-7405
MPN: CR123AR

Despatched within 4 working days - 97 in stock
1+ £6.35
Price per unit Ex VAT
CR123A Wires (L x W x H) 43.9 x 20.5 x 16.5 mm Cable 16.5mm 43.9mm ABS plastic.
Phosphor bronze
1 20.5mm Battery tray Black
Takachi SN31 Battery Tray 1x AA Sturdy Nickel-Plated Steel Contacts
Takachi SN31 Battery Tray 1x AA Sturdy Nickel-Plated Steel Contacts
Standard range
Order code: 10-7406
MPN: SN31

Despatched within 4 working days - 51 in stock
2+ £2.86
Price per unit Ex VAT
AA Wires (L x W x H) 57.2 x 16.4 x 14.8 mm Cable 14.8mm 57.2mm PP-plastic
Steel
1 16.4mm Battery tray Black
Takachi SN32 Battery Tray 2xAA 57.6x31.2x15.2mm Nickel-Plated Steel
Takachi SN32 Battery Tray 2xAA 57.6x31.2x15.2mm Nickel-Plated Steel
Standard range
Order code: 10-7407
MPN: SN32

Despatched within 4 working days - 103 in stock
2+ £3.45
Price per unit Ex VAT
AA Wires (L x W x H) 57.6 x 31.2 x 15.2 mm Cable 15.2mm 57.6mm PP-plastic
Steel
2 31.2mm Battery tray Black
Takachi SN34 Battery Tray 4x AA 61.9x57.2x15mm Nickel-Plated Steel Contacts
Takachi SN34 Battery Tray 4x AA 61.9x57.2x15mm Nickel-Plated Steel Contacts
Order code: 10-7408
MPN: SN34
2+ £3.25
Price per unit Ex VAT
AA Wires (L x W x H) 61.9 x 57.2 x 15 mm Cable 15mm 61.9mm PP-plastic
Steel
4 57.2mm Battery tray Black

Trustpilot