Takachi CR123AR Battery Tray Robust Holder 1xCR123A Nickel-Plated Contacts

MPN
CR123AR
Brand
Takachi
EAN-13
4053199916139
Order Code
10-7405
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Takachi's CR123AR Battery Tray holds one CR123A battery and measures 43.9 x 20.5 x 16.5 mm. This compact and durable battery holder is suited for rechargeable accessories and battery clip applications. Ideal for securely housing batteries in various electronic devices.
Type Battery tray
Battery Size CR123A
Mount Wires
Connector Cable
Dim (L x W x H) 43.9 x 20.5 x 16.5 mm
Factory colour Black
Height 16.5mm
Length 43.9mm
Material (details) ABS plastic.
Phosphor bronze
Number of Cells 1
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot