Takachi BH9V2 Battery Tray 1x 9V PP3 Robust Holder 49.3x29.2x20 mm

MPN
BH9V2
Brand
Takachi
EAN-13
4053199915538
Order Code
10-7404
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Takachi BH9V2 battery tray is a compact battery holder designed to accommodate a single 9V PP3 battery with a stud and socket connection. Measuring 49.3 x 29.2 x 20 mm, this accessory is ideal for securely housing batteries in electronic devices and projects. It's widely used in applications that require easy battery installation and replacement, such as portable electronics and DIY electronics kits.
Type Battery tray
Battery Size 9V PP3
Mount Press Stud
Dim (L x W x H) 49.3 x 29.2 x 20 mm
Factory colour Black
Height 20mm
Length 49.3mm
Material (details) PP-plastic
Steel
Number of Cells 1
Width 29.2mm

Reviews

Be the first to submit a review

Trustpilot