Christmas Opening Hours and Delivery Dates here

Takachi SN34 Battery Tray 4x AA 61.9x57.2x15mm Nickel-Plated Steel Contacts

Order Code:

10-7408

Brand: Takachi MPN: SN34 EAN-13: 4053199916375

Discontinued


Takachi's SN34 Battery Tray is designed to hold four AA batteries securely. Measuring 61.9 x 57.2 x 15 mm, this compact accessory is ideal for rechargeable battery storage. It's suitable for various electronic projects needing a reliable battery holder.
Type Battery tray
Battery Size AA
Number of Cells 4
Connector Cable
Dim (L x W x H) 61.9 x 57.2 x 15 mm
Factory colour Black
Height 15mm
Length 61.9mm
Material (details) PP-plastic
Steel
Width 57.2mm

You may also like


Trustpilot