Takachi SN31 Battery Tray 1x AA Sturdy Nickel-Plated Steel Contacts

MPN
SN31
Brand
Takachi
EAN-13
4053199916337
Order Code
10-7406
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Manufactured by Takachi, the SN31 Battery Tray is designed to hold a single AA battery securely within its dimensions of 57.2 x 16.4 x 14.8 mm. This battery holder includes a cable, making it suitable for rechargeable accessories and DIY electronics projects. Common applications include providing power in battery-operated devices and customised electronic builds.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 57.2 x 16.4 x 14.8 mm
Factory colour Black
Height 14.8mm
Length 57.2mm
Material (details) PP-plastic
Steel
Number of Cells 1
Width 16.4mm

Reviews

Be the first to submit a review

Trustpilot