Takachi SN32 Battery Tray 2xAA 57.6x31.2x15.2mm Nickel-Plated Steel

MPN
SN32
Brand
Takachi
EAN-13
4053199916344
Order Code
10-7407
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Takachi's SN32 battery tray securely holds 2x AA batteries and measures 57.6 x 31.2 x 15.2 mm. This battery holder is ideal for rechargeable accessories and battery brackets. It is commonly used in electronic devices to ensure reliable power supply.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 57.6 x 31.2 x 15.2 mm
Factory colour Black
Height 15.2mm
Length 57.6mm
Material (details) PP-plastic
Steel
Number of Cells 2
Width 31.2mm

Reviews

Be the first to submit a review

Trustpilot