Sygonix SY-5044452 Padlock 22 mm Black Combination Universally usable |
07-2871
|
|
Despatched within 4 working days - 1,525 in stock
|
1+ £4.67
Price per unit Ex VAT
|
22mm |
Zinc |
Black |
11mm |
(W x H x D) 22 x 61 x 11 mm |
61mm |
Combination |
21mm |
8mm |
40g |
Padlock |
Sygonix SY-5045280 Padlock 19.7mm gold yellow brass keyed-different |
07-2877
|
|
Despatched within 4 working days - 8,768 in stock
|
3+ £2.05
Price per unit Ex VAT
|
19.7mm |
Brass |
Gold yellow |
|
(W x H) 19.7 mm x 30.5 mm |
30.5mm |
Key |
12.5mm |
10.6mm |
21g |
Padlock |
Sygonix SY-5045282 Padlock 24.7 mm brass gold yellow keyed-different |
07-2878
|
|
Despatched within 4 working days - 4,930 in stock
|
3+ £1.82
Price per unit Ex VAT
|
24.7mm |
Brass |
Gold yellow |
|
(W x H) 24.7 mm x 35 mm |
35mm |
Key |
13.5mm |
15.3mm |
26g |
Padlock |
Sygonix SY-5045284 Padlock 39.8 mm keyed-different gold yellow key |
07-2879
|
|
Despatched within 4 working days - 10,027 in stock
|
2+ £2.34
Price per unit Ex VAT
|
39.8mm |
Brass |
Gold yellow |
|
(W x H) 39.8 mm x 48.5 mm |
48.5mm |
Key |
23mm |
22mm |
60g |
Padlock |
Sygonix SY-5045286 Padlock brass 49mm gold yellow keyed-different |
07-2880
|
|
Despatched within 4 working days - 3,126 in stock
|
2+ £3.80
Price per unit Ex VAT
|
49mm |
Brass |
Gold yellow |
|
(W x H) 49 mm x 61 mm |
61mm |
Key |
26mm |
30mm |
102g |
Padlock |
Sygonix SY-5045288 Padlock 29.8 mm keyed-different brass gold key |
07-2881
|
|
Despatched within 4 working days - 7,656 in stock
|
3+ £1.91
Price per unit Ex VAT
|
29.8mm |
Brass |
Gold yellow |
|
(W x H) 29.8 mm x 40 mm |
40mm |
Key |
16.5mm |
19.8mm |
32g |
Padlock |