Sygonix SY-5044452 Padlock 22 mm Black Combination Universally usable

MPN
SY-5044452
Brand
Sygonix
EAN-13
4064161204727
Order Code
07-2871
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,525 in stock

The Sygonix SY-5044452 padlock is a 22 mm black combination lock known for its robust theft protection. This padlock is designed for securing lockers, gates, and storage units. It features a durable construction suitable for both indoor and outdoor applications.
Type Padlock
Body Width 22mm
Material Zinc
Colour Black
Depth 11mm
Dimensions (W x H x D) 22 x 61 x 11 mm
Height 61mm
Locking Mechanism Combination
Shackle inside height 21mm
Shackle inside width 8mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot