Sygonix SY-5045284 Padlock 39.8 mm keyed-different gold yellow key

MPN
SY-5045284
Brand
Sygonix
EAN-13
4064161205236
Order Code
07-2879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,027 in stock

The Sygonix SY-5045284 padlock, with a 39.8 mm body, provides keyed-different theft protection in a stylish gold-yellow finish. Designed for securing various applications, it is ideal for safeguarding sheds, lockers, and other valuable possessions. The durable construction ensures reliable security across diverse settings.
Type Padlock
Body Width 39.8mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 39.8 mm x 48.5 mm
Height 48.5mm
Locking Mechanism Key
Shackle inside height 23mm
Shackle inside width 22mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot