Sygonix SY-5045282 Padlock 24.7 mm brass gold yellow keyed-different

MPN
SY-5045282
Brand
Sygonix
EAN-13
4064161205229
Order Code
07-2878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,930 in stock

The Sygonix SY-5045282 padlock is designed with a 24.7 mm keyed-different mechanism, providing secure theft protection. Its gold yellow finish is ideal for leisure and household applications where distinct and reliable locking is required. Manufactured by Sygonix, this padlock is suitable for safeguarding personal belongings.
Type Padlock
Body Width 24.7mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 24.7 mm x 35 mm
Height 35mm
Locking Mechanism Key
Shackle inside height 13.5mm
Shackle inside width 15.3mm
Weight 26g

Reviews

Be the first to submit a review

Trustpilot