Sygonix SY-5045280 Padlock 19.7mm gold yellow brass keyed-different

MPN
SY-5045280
Brand
Sygonix
EAN-13
4064161205212
Order Code
07-2877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,768 in stock

The Sygonix SY-5045280 padlock offers theft protection with a keyed-different design. It features a 19.7 mm shackle and a gold yellow finish. This padlock is ideal for securing lockers, sheds, and gates.
Type Padlock
Body Width 19.7mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 19.7 mm x 30.5 mm
Height 30.5mm
Locking Mechanism Key
Shackle inside height 12.5mm
Shackle inside width 10.6mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot