Sygonix SY-5045288 Padlock 29.8 mm keyed-different brass gold key

MPN
SY-5045288
Brand
Sygonix
EAN-13
4064161205250
Order Code
07-2881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,656 in stock

The Sygonix SY-5045288 padlock, featuring a gold yellow finish, provides robust theft protection with a 29.8 mm body. Keyed-different for added security, it is ideal for securing lockers, gates, and toolboxes. As a quality product by Sygonix, it ensures reliability and durability in safeguarding your belongings.
Type Padlock
Body Width 29.8mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 29.8 mm x 40 mm
Height 40mm
Locking Mechanism Key
Shackle inside height 16.5mm
Shackle inside width 19.8mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot