Sygonix SY-5045286 Padlock brass 49mm gold yellow keyed-different

MPN
SY-5045286
Brand
Sygonix
EAN-13
4064161205243
Order Code
07-2880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,126 in stock

The Sygonix SY-5045286 Padlock is a sturdy theft protection device with a 49 mm gold yellow body and a keyed-different mechanism. This durable padlock is suitable for securing gates, sheds, and lockers. Its robust construction ensures reliable security in both residential and commercial settings.
Type Padlock
Body Width 49mm
Material Brass
Colour Gold yellow
Dimensions (W x H) 49 mm x 61 mm
Height 61mm
Locking Mechanism Key
Shackle inside height 26mm
Shackle inside width 30mm
Weight 102g

Reviews

Be the first to submit a review

Trustpilot