Sygonix SY-5972858 LED street Light 30W Grey EEC: C SMD Built-in LED |
07-3078
|
|
Despatched within 4 working days - 45 in stock
|
1+ £68.27
Price per unit Ex VAT
|
6500K |
IP65 |
|
30W |
Built-in LED |
SMD LED |
Cool white |
6500 K |
(L x W x H) 438 x 108 x 75 mm |
C (A - G) |
30 kWh/1000h |
Grey |
|
75mm |
438mm |
5100lm |
Incl. sensor |
24 |
230V AC |
1.05kg |
Sygonix SY-5972860 LED street Light 60W grey EEC C built-in SMD LED |
07-3079
|
|
Despatched within 4 working days - 30 in stock
|
1+ £83.06
Price per unit Ex VAT
|
6500K |
IP65 |
|
60W |
Built-in LED |
SMD LED |
Cool white |
6500 K |
(L x W x H) 467 x 175 x 75 mm |
C (A - G) |
60 kWh/1000h |
Grey |
|
75mm |
467mm |
10200lm |
Incl. sensor |
|
230V |
1.59kg |
Sygonix SY-5972862 LED street Light 100W Grey Built-in SMD LED EEC: C |
07-3080
|
|
Despatched within 4 working days - 62 in stock
|
1+ £98.49
Price per unit Ex VAT
|
6500K |
IP65 |
|
100W |
Built-in LED |
SMD LED |
Cool white |
6500 K |
(L x W x H) 564 x 221 x 75 mm |
C (A - G) |
100 kWh/1000h |
Grey |
|
75mm |
564mm |
18000lm |
Incl. sensor |
72 |
230V |
2.43kg |
Sygonix SY-5972864 LED Street Light 150W Grey EEC: C |
07-3081
|
|
Back order - 59 availableBack-order availability date - 17/11/2026
|
1+ £129.60
Price per unit Ex VAT
|
6500K |
IP65 |
|
150W |
Built-in LED |
SMD LED |
Cool white |
6500 K |
(L x W x H) 642 x 241 x 75 mm |
C (A - G) |
150 kWh/1000h |
Grey |
|
75mm |
642mm |
27000lm |
Incl. sensor |
|
230V |
|
Sygonix SY-5972866 LED street Light 200W Grey EEC: C Monochrome |
07-3082
|
|
Back order - 55 availableBack-order availability date - 17/11/2026
|
1+ £148.53
Price per unit Ex VAT
|
6500K |
IP65 |
|
200W |
Built-in LED |
LED (monochrome) |
Cool white |
6500 K |
(L x W x H) 740 x 276 x 75 mm |
C (A - G) |
200 kWh/1000h |
Grey |
|
75mm |
740mm |
36000lm |
Incl. sensor |
144 |
230V |
3.57kg |
Sygonix SY-5984528 LED street Light SMD LED Black |
07-3086
|
|
Back order - 229 availableBack-order availability date - 17/11/2026
|
1+ £48.46
Price per unit Ex VAT
|
|
|
270mm |
|
|
SMD LED |
|
|
|
n.rel. |
|
Black |
LiFePO4 |
70mm |
530mm |
1000lm |
|
|
|
|