Sygonix SY-5972858 LED street Light 30W Grey EEC: C SMD Built-in LED

MPN
SY-5972858
Brand
Sygonix
EAN-13
4064161304953
Order Code
07-3078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £68.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Sygonix SY-5972858 is a durable LED street light featuring a 30 W built-in SMD LED, designed for efficient outdoor lighting. Created with a grey finish, it is ideal for use as wall or garden lighting, providing reliable illumination. This light is perfect for enhancing security and visibility in residential or commercial outdoor settings.
Type LED street light
Colour Temperature 6500K
IP Rating IP65
Power 30W
Base Built-in LED
Bulb Type SMD LED
Colour Cool white
Colour Temperature Range 6500 K
Dim (L x W x H) 438 x 108 x 75 mm
Energy Consumption 30 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Grey
Height 75mm
Length 438mm
Light features Incl. sensor
Luminous Flux 5100lm
Number of bulbs 24
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Weight 1.05kg
Width 108mm

Reviews

Be the first to submit a review

Trustpilot