Sygonix SY-5972862 LED street Light 100W Grey Built-in SMD LED EEC: C

MPN
SY-5972862
Brand
Sygonix
EAN-13
4064161304977
Order Code
07-3080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £98.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Sygonix SY-5972862 is a 100 W LED street light featuring SMD LED technology in a grey finish. Its main attributes include energy efficiency indicated by its EEC: C rating, making it suitable for outdoor lighting applications. Common uses are as a street, garden, or wall light to enhance visibility and security.
Type LED street light
Colour Temperature 6500K
IP Rating IP65
Power 100W
Base Built-in LED
Bulb Type SMD LED
Colour Cool white
Colour Temperature Range 6500 K
Dim (L x W x H) 564 x 221 x 75 mm
Energy Consumption 100 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Grey
Height 75mm
Length 564mm
Light features Incl. sensor
Luminous Flux 18000lm
Number of bulbs 72
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Weight 2.43kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot