Sygonix SY-5984528 LED street Light SMD LED Black

MPN
SY-5984528
Brand
Sygonix
EAN-13
4064161308043
Order Code
07-3086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 233 availableBack-order availability date - 08/10/2026

The Sygonix SY-5984528 is an LED street light featuring SMD LED technology with a black finish. It offers efficient and durable outdoor lighting, suitable for street, garden, and wall applications. This product by Sygonix is ideal for illuminating pathways, outdoor spaces, and enhancing security.
Type LED street light
Bulb Type SMD LED
Depth 270mm
Energy efficiency rating n.rel.
Factory colour Black
Height 70mm
Length 530mm
Luminous Flux 1000lm
Plastic free packaging Plastic-free packaging
Technology LiFePO4

Reviews

Be the first to submit a review

Trustpilot