Sygonix SY-5972860 LED street Light 60W grey EEC C built-in SMD LED

MPN
SY-5972860
Brand
Sygonix
EAN-13
4064161304960
Order Code
07-3079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £83.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Sygonix SY-5972860 is an LED street light featuring a built-in 60 W SMD LED with an energy efficiency classification of EEC: C. It is grey in colour and designed for use in outdoor lighting applications, such as garden and wall lighting. Ideal for illuminating streets, pathways, and outdoor public spaces.
Type LED street light
Colour Temperature 6500K
IP Rating IP65
Power 60W
Base Built-in LED
Bulb Type SMD LED
Colour Cool white
Colour Temperature Range 6500 K
Dim (L x W x H) 467 x 175 x 75 mm
Energy Consumption 60 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Grey
Height 75mm
Length 467mm
Light features Incl. sensor
Luminous Flux 10200lm
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Weight 1.59kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot