Sygonix SY-5972866 LED street Light 200W Grey EEC: C Monochrome

MPN
SY-5972866
Brand
Sygonix
EAN-13
4064161304984
Order Code
07-3082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £148.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 08/10/2026

The Sygonix SY-5972866 LED street light features a built-in 200 W monochrome LED, providing efficient outdoor lighting. Designed for energy efficiency with an EEC rating of C, it is ideal for use in street, wall, or garden lighting applications. Its grey finish and robust design make it suitable for various outdoor environments.
Type LED street light
Colour Temperature 6500K
IP Rating IP65
Power 200W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour Temperature Range 6500 K
Dim (L x W x H) 740 x 276 x 75 mm
Energy Consumption 200 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Grey
Height 75mm
Length 740mm
Light features Incl. sensor
Luminous Flux 36000lm
Number of bulbs 144
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Total luminous flux 36000lm
Weight 3.57kg
Width 276mm

Reviews

Be the first to submit a review

Trustpilot