Sygonix SY-5972864 LED Street Light 150W Grey EEC: C

MPN
SY-5972864
Brand
Sygonix
EAN-13
4064161305523
Order Code
07-3081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £129.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 08/10/2026

The Sygonix SY-5972864 LED street light is a durable outdoor lighting solution with a built-in 150 W SMD LED, providing efficient illumination. This grey wall light is rated EEC: C and is suitable for garden and street lighting applications. It is ideal for enhancing visibility and safety in outdoor spaces.
Type LED street light
Colour Temperature 6500K
IP Rating IP65
Power 150W
Base Built-in LED
Bulb Type SMD LED
Colour Cool white
Colour Temperature Range 6500 K
Dim (L x W x H) 642 x 241 x 75 mm
Energy Consumption 150 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Grey
Height 75mm
Length 642mm
Light features Incl. sensor
Luminous Flux 27000lm
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Width 241mm

Reviews

Be the first to submit a review

Trustpilot