Sygonix SY-4755360 PIR motion detector 180° relay white IP65 |
07-2725
|
|
Despatched within 4 working days - 476 in stock
|
1+ £11.02
Price per unit Ex VAT
|
Relay |
|
180° |
(L x W x H) 116 x 76 x 63 mm |
White |
63mm |
IP65 |
116mm |
12m |
|
230V AC |
600W |
600W |
|
1200W |
3 - 2000lx |
150g |
76mm |
|
|
Sygonix SY-4755362 Flush Mount PIR motion detector 190° white |
07-2726
|
|
Despatched within 4 working days - 794 in stock
|
1+ £10.65
Price per unit Ex VAT
|
Triac |
|
190° |
(L x W x H) 80 x 80 x 31 mm |
White |
31mm |
|
80mm |
10m |
|
230V AC |
200W |
200W |
|
500W |
3 - 2000lx |
90g |
80mm |
Indoors |
|
Sygonix SY-4755364 Wall PIR motion detector 190° IP65 weather-proof |
07-2727
|
|
Despatched within 4 working days - 505 in stock
|
1+ £12.45
Price per unit Ex VAT
|
Triac |
|
190° |
(L x W x H) 86 x 86 x 64 mm |
White |
64mm |
IP65 |
86mm |
10m |
|
230V AC |
200W |
200W |
|
500W |
3 - 2000lx |
126g |
86mm |
|
|
Sygonix SY-5046552 Surface-mount PIR motion detector 120° Black IP65 |
07-2904
|
|
Despatched within 4 working days - 109 in stock
|
1+ £15.00
Price per unit Ex VAT
|
|
|
120° |
(L x W x H) 76 x 76 x 73 mm |
Black |
73mm |
IP65 |
76mm |
50m |
Surface-mount |
3V DC |
|
|
|
|
|
93g |
76mm |
|
|
Sygonix SY-5836536 Wall PIR motion detector 360° relay dark grey IP54 |
07-3055
|
|
Despatched within 4 working days - 170 in stock
|
1+ £8.64
Price per unit Ex VAT
|
Relay |
|
360° |
(L x W x H) 90 x 58 x 111 mm |
Dark grey |
111mm |
IP54 |
90mm |
8m |
Wall |
230V AC |
600W |
600W |
0.5W |
1200W |
3-2000lx |
130g |
58mm |
|
10s - 15min |
Sygonix SY-5995928 Ceiling PIR motion detector 360° relay white IP20 |
07-3094
|
|
Despatched same day - 1 in stockBack-order availability date - 10/11/2026
|
1+ £5.69
Price per unit Ex VAT
|
Relay |
76mm |
360° |
(Ø x H) 76 mm x 45 mm |
White |
45mm |
IP20 |
|
8m |
Ceiling |
230V AC |
600W |
600W |
0.5W |
1200W |
3 - 2000lx |
69g |
|
Indoors |
10 s - 30 mins |