Sygonix SY-4755362 Flush Mount PIR motion detector 190° white

MPN
SY-4755362
Brand
Sygonix
EAN-13
4064161183305
Order Code
07-2726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 794 in stock

The Sygonix SY-4755362 is a flush mount PIR motion detector with a wide 190° detection angle, ideal for indoor security applications. This white motion detector features Triac technology for efficient power switching. It is typically used in residential or commercial settings for automated lighting control.
Type PIR motion detector
Contact Type Triac
Detection Angle 190°
Dim (L x W x H) 80 x 80 x 31 mm
Factory colour White
Height 31mm
Length 80mm
Max. Range 10m
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Switching capacity (energy saving bulbs) 200W
Switching capacity (LED) 200W
Switching capacity (light bulbs) 500W
Twilight settings 3 - 2000lx
Used at Indoors
Weight 90g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot