Sygonix SY-4755360 PIR motion detector 180° relay white IP65

MPN
SY-4755360
Brand
Sygonix
EAN-13
4064161183299
Order Code
07-2725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 476 in stock

The Sygonix SY-4755360 is a white, IP65-rated PIR motion detector designed for ceiling, wall, or surface mounting. With a 180-degree detection range, it is ideal for indoor or outdoor security and automation applications. Its robust construction makes it particularly suitable for use in environments where dust and water resistance are important.
Type PIR motion detector
Contact Type Relay
Detection Angle 180°
Dim (L x W x H) 116 x 76 x 63 mm
Factory colour White
Height 63mm
IP Rating IP65
Length 116mm
Max. Range 12m
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Twilight settings 3 - 2000lx
Weight 150g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot