Sygonix SY-5046552 Surface-mount PIR motion detector 120° Black IP65

MPN
SY-5046552
Brand
Sygonix
EAN-13
4064161196787
Order Code
07-2904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Sygonix SY-5046552 is a surface-mount PIR motion detector offering a 120-degree detection range in a sleek black design with IP65 protection. Its robust build makes it suitable for outdoor use, effectively detecting motion to enhance security systems. This motion detector is ideal for residential and commercial applications where reliable and discreet motion sensing is necessary.
Type PIR motion detector
Detection Angle 120°
Dim (L x W x H) 76 x 76 x 73 mm
Factory colour Black
Height 73mm
IP Rating IP65
Length 76mm
Max. Range 50m
Mounting Type Surface-mount
Operating Voltage 3V DC
Plastic free packaging Plastic-free packaging
Weight 93g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot