Sygonix SY-5995928 Ceiling PIR motion detector 360° relay white IP20

MPN
SY-5995928
Brand
Sygonix
EAN-13
4064161310312
Order Code
07-3094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Sygonix SY-5995928 is a ceiling PIR motion detector with a 360-degree sensing range and a relay in a white finish. It is specifically designed for indoor use, providing efficient motion detection with its IP20 rating. Common applications include enhancing security and automating lighting in homes and offices.
Type PIR motion detector
(Ø) 76mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 76 mm x 45 mm
Factory colour White
Height 45mm
IP Rating IP20
Max. Range 8m
Mounting Type Ceiling
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Standby current consumption 0.5W
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 30 mins
Twilight settings 3 - 2000lx
Used at Indoors
Weight 69g

Reviews

Be the first to submit a review

Trustpilot