Sygonix SY-5836536 Wall PIR motion detector 360° relay dark grey IP54

MPN
SY-5836536
Brand
Sygonix
EAN-13
4064161302096
Order Code
07-3055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

The Sygonix SY-5836536 is a wall-mounted PIR motion detector with a 360-degree detection range. It features a dark grey design and is rated IP54 for dust and water resistance. This motion detector is ideal for outdoor security applications, providing reliable motion sensing and activation in various environments.
Type PIR motion detector
Contact Type Relay
Detection Angle 360°
Dim (L x W x H) 90 x 58 x 111 mm
Factory colour Dark grey
Height 111mm
IP Rating IP54
Length 90mm
Max. Range 8m
Mounting Type Wall
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Standby current consumption 0.5W
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Time settings 10s - 15min
Twilight settings 3-2000lx
Voltage (max.) 240V AC
Voltage (min.) 220V AC
Weight 130g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot